E43206 | IFM electronic

E43206, Flange plate for level sensors, Sensor coninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2759
EAN: 4021179230902
MPN:
E43206
IFM electronic
E43206 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
81.7887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.79 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7887 €
3 pcs.
78.2425 €
5 pcs.
75.0057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange plate, E43206, IFM electronic

Features

  • Optional for the operation of level sensors with guided wave radar
  • Easy, quick and inexpensive mounting in the tank lid
  • Required for the operation on containers with plastic lid
Technical specifications
Version 3/4" NPT
Suitable for level sensors
Accessory Type flange plate
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes