E43208 | IFM electronic
E43208, Probe for level sensorsinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2761
EAN: 4021179234795
MPN:
E43208
Unit Price (€ / pc.)
87.0009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.00 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0009 €
3 pcs.
84.5971 €
5 pcs.
82.3242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Probe, E43208, IFM electronic
Features
- Required for the operation of level sensors with guided wave radar
- For the reliable detection of aqueous media
- Adaptation to different container heights through shortening of the probe
- Suitable for coolant emulsions, cleaning liquids or heavily polluted water
- Easy, quick and secure mounting
Technical specifications
Suitable for | level sensors | |
Accessory Type | probe rod |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |