E43211 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 240 mm for level sensors LR, E43211

Order No.: 82P2764
EAN: 4021179245166
MPN:
E43211
E43211 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
104.7914 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.79 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7914 €
3 pcs.
101.8997 €
5 pcs.
99.1508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial pipe, E43211, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Accessory Type Koaxialrohr
Version 16 bar/1,6 MPa, G 3/4, G 3/4, L 240 mm
Suitable for Füllstandsensoren LR
Logistics
Country of origin AT
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes