E43214 | IFM electronic
Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 1000 mm for level sensors LR, E43214
Unit Price (€ / pc.)
155.4021 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
155.40 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4021 €
3 pcs.
151.1062 €
5 pcs.
147.0364 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial pipe, E43214, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial tube | |
| Version | 16 bar/1.6 MPa, G 3/4, G 3/4, L 1000 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |