E43229 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 500 mm for level sensors LR, E43229

Order No.: 82P2781
EAN: 4021179263825
MPN:
E43229
E43229 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
128.0678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.07 € *
Price list
Quantity
Price per unit*
1 pcs.
128.0678 €
3 pcs.
124.5216 €
5 pcs.
121.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial pipe, E43229, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Accessory Type Koaxialrohr
Version 16 bar/1,6 MPa, G 3/4, G 3/4, L 500 mm
Suitable for Füllstandsensoren LR
Logistics
Country of origin AT
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes