E43301 | IFM electronic

Weld-in adapter, 50 bar/5 MPa, G 1/2, 1" for process sensors, E43301

Order No.: 82P2784
EAN: 4021179248730
MPN:
E43301
Series: E
E43301 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
56.4060 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.41 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4060 €
3 pcs.
53.9665 €
5 pcs.
51.7293 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding adapter, E43301, IFM electronic

Features

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type weld-in adapter
Version 50 bar/5 MPa, G 1/2, 1"
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes