E43305 | IFM electronic
E43305, Process adapter hygienic pipe fitting, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2788
EAN: 4021179248778
MPN:
E43305
Unit Price (€ / pc.)
103.3277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.33 € *
Price list
Quantity
Price per unit*
1 pcs.
103.3277 €
3 pcs.
100.4717 €
5 pcs.
97.7704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter hygienic pipe fitting, E43305, IFM electronic
Features
- For the installation of process sensors in pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Suitable for | process sensors | |
Accessory Type | process adapter milk pipe screw connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |