E43306 | IFM electronic

Process adapter varivent, 25 bar/2.5 MPa, G 1/2, 1", Ø 50 mm for process sensors, E43306

Order No.: 82P2789
EAN: 4021179248785
MPN:
E43306
E43306 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
126.4494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.45 € *
Price list
Quantity
Price per unit*
1 pcs.
126.4494 €
3 pcs.
122.9508 €
5 pcs.
119.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Process adapter, E43306, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Accessory Type Prozessadapter Varivent
Version 25 bar/2,5 MPa, G 1/2, 1", Ø 50 mm
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes