E43311 | IFM electronic
Tri-Clamp process adapter, 25 bar/2.5 MPa, G 1/2, 1-1.5" for process sensors, E43311
Order No.: 82P2794
EAN: 4021179248839
MPN:
E43311
Unit Price (€ / pc.)
107.8735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.87 € *
Price list
Quantity
Price per unit*
1 pcs.
107.8735 €
3 pcs.
104.8866 €
5 pcs.
102.0663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E43311, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Prozessadapter Tri-Clamp | |
Version | 25 bar/2,5 MPa, G 1/2, 1-1,5" | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |