E43312 | IFM electronic

Tri-Clamp process adapter, 16 bar/1.6 MPa, G 1/2, 2" for process sensors, E43312

Order No.: 82P2795
EAN: 4021179248846
MPN:
E43312
E43312 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
148.5953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.60 € *
Price list
Quantity
Price per unit*
1 pcs.
148.5953 €
3 pcs.
144.4898 €
5 pcs.
140.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale

Process adapter, E43312, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Accessory Type Prozessadapter Tri-Clamp
Version 16 bar/1,6 MPa, G 1/2, 2"
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes