E43322 | IFM electronic
E43322, Clamp adapter for process sensors, Sensorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2804
EAN: 4021179287821
MPN:
E43322
Unit Price (€ / pc.)
89.7498 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.75 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7498 €
3 pcs.
87.2627 €
5 pcs.
84.9184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp adapter, E43322, IFM electronic
Features
- For the installation of level sensors in containers or pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Suitable for | process sensors | |
Accessory Type | clamping adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |