E43329 | IFM electronic
Installation adapter, G 1/2, UPJ Ø 42 mm for process sensors, E43329
Order No.: 82P2806
EAN: 4021179280266
MPN:
E43329
Unit Price (€ / pc.)
113.0262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.03 € *
Price list
Quantity
Price per unit*
1 pcs.
113.0262 €
3 pcs.
109.8965 €
5 pcs.
106.9453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E43329, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Robust stainless steel design for the requirements of the food and beverage industry
Technical specifications
Accessory Type | Einbauadapter | |
Version | G 1/2, UPJ Ø 42 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |