E43333 | IFM electronic
E43333, Coaxial pipe for level sensors, -40...200infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2807
EAN: 4021179278645
MPN:
E43333
Unit Price (€ / pc.)
134.0535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.05 € *
Price list
Quantity
Price per unit*
1 pcs.
134.0535 €
3 pcs.
130.3407 €
5 pcs.
126.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial pipe, E43333, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
Version | 16 bar | |
Suitable for | level sensors | |
Accessory Type | coaxial tube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |