E43334 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 1200 mm for level sensors LR, E43334

Order No.: 82P2808
EAN: 4021179278652
MPN:
E43334
E43334 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
173.5020 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.50 € *
Price list
Quantity
Price per unit*
1 pcs.
173.5020 €
3 pcs.
168.9562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial pipe, E43334, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Accessory Type Koaxialrohr
Version 16 bar/1,6 MPa, G 3/4, G 3/4, L 1200 mm
Suitable for Füllstandsensoren LR
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes