E43336 | IFM electronic
E43336, Coaxial pipe for level sensors, -40...200infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2809
EAN: 4021179287838
MPN:
E43336
Unit Price (€ / pc.)
136.6477 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.65 € *
Price list
Quantity
Price per unit*
1 pcs.
136.6477 €
3 pcs.
132.8635 €
5 pcs.
129.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial pipe, E43336, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
Version | 16 bar | |
Suitable for | level sensors | |
Accessory Type | coaxial tube |
Download
Logistics
Country of origin | AT |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |