E43338 | IFM electronic
E43338, O-ring, Approval EC1935/2004, FDA, KTW, EHinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2811
EAN: 4021179287852
MPN:
E43338
Unit Price (€ / pck.)
10.3054 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pck.
10.3054 €
5 pck.
9.7937 €
10 pck.
9.3177 €
15 pck.
8.7584 €
25 pck.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
O-ring, E43338, IFM electronic
Features
- Reliable axial and radial sealing
- Sealed even at very high system pressure
Technical specifications
Accessory Type | o-ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |