E43345 | IFM electronic
Probe rod, 150 mm for level sensors LR, E43345
Order No.: 82P2818
EAN: 4021179287906
MPN:
E43345
Unit Price (€ / pc.)
92.1774 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.18 € *
Price list
Quantity
Price per unit*
1 pcs.
92.1774 €
3 pcs.
89.6189 €
5 pcs.
87.2151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Probe, E43345, IFM electronic
Features
- Required for the operation of level sensors with guided wave radar
- For the reliable detection of aqueous media
- Adaptation to different container heights through shortening of the probe
- Particularly suited for use in hygienic applications
- Easy, quick and secure mounting
Technical specifications
Accessory Type | Sondenstab | |
Version | 150 mm | |
Suitable for | Füllstandsensoren LR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |