E43352 | IFM electronic

Probe rod, 265 mm for level sensors LR, E43352

Order No.: 82P2825
EAN: 4021179290500
MPN:
E43352
E43352 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
3 pcs.
38.3894 €
5 pcs.
36.7829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Probe, E43352, IFM electronic

Features

  • Required for the operation of level sensors with guided wave radar
  • For the reliable detection of aqueous media
  • Adaptation to different container heights through shortening of the probe
  • Suitable for coolant emulsions, cleaning liquids or heavily polluted water
  • Easy, quick and secure mounting
Technical specifications
Accessory Type Sondenstab
Version 265 mm
Suitable for Füllstandsensoren LR
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes