E43355 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 265 mm for level sensors LR, E43355

Order No.: 82P2828
EAN: 4021179290531
MPN:
E43355
E43355 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
108.1948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.19 € *
Price list
Quantity
Price per unit*
1 pcs.
108.1948 €
3 pcs.
105.2079 €
5 pcs.
102.3638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial pipe, E43355, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Accessory Type Koaxialrohr
Version 16 bar/1,6 MPa, G 3/4, G 3/4, L 265 mm
Suitable for Füllstandsensoren LR
Logistics
Country of origin AT
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes