E43356 | IFM electronic
Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 2000 mm for level sensors LR, E43356
Order No.: 82P2829
EAN: 4021179290548
MPN:
E43356
Unit Price (€ / pc.)
267.7500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
1 pcs.
267.7500 €
3 pcs.
260.7409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial pipe, E43356, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
Accessory Type | Koaxialrohr | |
Version | 16 bar/1,6 MPa, G 3/4, G 3/4, L 2000 mm | |
Suitable for | Füllstandsensoren LR |
Download
Logistics
Country of origin | AT |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |