E43376 | IFM electronic

Flat seal, 5 piece, NBR, ID 21.3 mm for sensors, E43376

Order No.: 82P2833
EAN: 4021179309974
MPN:
E43376
E43376 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pck.)
8.9012 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pck.
8.9012 €
5 pck.
8.4490 €
10 pck.
8.0444 €
15 pck.
7.5565 €
25 pck.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat seal, E43376, IFM electronic

Features

  • Reliable axial and radial sealing
  • Sealed even at very high system pressure
  • For the installation of process sensors in containers and pipes
Technical specifications
Accessory Type Flachdichtung
Version 5 Stück, NBR, ID 21,3 mm
Suitable for Sensoren
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
SVHC free Yes