E43379 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, G 3/4, Ø 31.8 mm for process sensors, E43379
Order No.: 82P2836
EAN: 4021179310000
MPN:
E43379
Unit Price (€ / pc.)
37.5445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.54 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5445 €
3 pcs.
35.9261 €
5 pcs.
34.4267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E43379, IFM electronic
Features
- For the installation of level sensors with guided wave radar in containers
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
- For use in industrial environments
Technical specifications
Accessory Type | Einschweißadapter | |
Version | 50 bar/5 MPa, G 3/4, Ø 31,8 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |