E43407 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, G 1/2, Ø 38 mm for process sensors, E43407
Order No.: 82P2839
EAN: 4021179318617
MPN:
E43407
Unit Price (€ / pc.)
96.2115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.21 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2115 €
3 pcs.
93.5578 €
5 pcs.
91.0469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E43407, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
Accessory Type | Einschweißadapter | |
Version | 50 bar/5 MPa, G 1/2, Ø 38 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |