E43902 | IFM electronic
Lock nut, G 3/4 for installation adapter, E43902
Order No.: 82P8908
EAN: 4021179057479
MPN:
E43902
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lock nut, E43902, IFM electronic
Lock nut for mounting adapter.
Features
- Reliable installation in a vessel wall
- Secure hold for the mounting adapter
- For level detection with capacitive sensors in containers and tanks
Technical specifications
Version | G 3/4 | |
Suitable for | Einbauadapter | |
Product type | Kontermutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |