E43904 | IFM electronic
Installation adapter, POM, G 1, 50 mm for capacitive sensors, E43904
Order No.: 82P2843
EAN: 4021179057493
MPN:
E43904
Unit Price (€ / pc.)
46.4457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.45 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4457 €
3 pcs.
44.4346 €
5 pcs.
42.5901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E43904, IFM electronic
Features
- Reliable installation in a vessel wall
- Efficient protection against soiling, impact and shock
- For level detection with capacitive sensors in containers and tanks
- High pressure rating
- Use in high medium temperatures
Technical specifications
Accessory Type | Einbauadapter | |
Version | POM, G 1, 50 mm | |
Suitable for | kapazitive Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |