E60022 | IFM electronic

Helical coupling, D=25 / L=24 mm for encoder, E60022

Order No.: 82P2848
EAN: 4021179059060
MPN:
E60022
E60022 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
104.7081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.71 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7081 €
3 pcs.
101.8045 €
5 pcs.
99.0675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible coupling, E60022, IFM electronic

Features

  • Clearance-free transmission of rotary movements
  • Efficient vibration damping
  • Excellent compensation of alignment errors
  • Low rigidity of the torsion spring
  • Small restoring forces
Technical specifications
Accessory Type Wendelkupplung
Version D=25 / L=24 mm
Suitable for Drehgeber
Logistics
Country of origin DE
Customs tariff number 84836080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes