E60027 | IFM electronic

E60027, Flexible coupling for encoders, D=25 / L =infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2849
EAN: 4021179059114
MPN:
E60027
IFM electronic
E60027 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
103.2920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.29 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2920 €
3 pcs.
100.4360 €
5 pcs.
97.7347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible coupling, E60027, IFM electronic

Features

  • Clearance-free transmission of rotary movements
  • Efficient vibration damping
  • Excellent compensation of alignment errors
  • Low rigidity of the torsion spring
  • Small restoring forces
Technical specifications
Version D=25 / L=24 mm
Suitable for encoder
Accessory Type helical coupling
Logistics
Country of origin DE
Customs tariff number 84836080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes