E60033 | IFM electronic

Mounting bracket, 80 x 90 x 40 mm for encoder, E60033

Order No.: 82P2851
EAN: 4021179059176
MPN:
E60033
E60033 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
135.6362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.64 € *
Price list
Quantity
Price per unit*
1 pcs.
135.6362 €
3 pcs.
131.8758 €
5 pcs.
128.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting bracket, E60033, IFM electronic

Features

  • For the safe fastening of encoders
  • Easy, quick and inexpensive mounting
  • Efficient vibration damping
Technical specifications
Accessory Type Befestigungswinkel
Version 80 x 90 x 40 mm
Suitable for Drehgeber
Logistics
Country of origin DE
Customs tariff number 84879059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes