E60035 | IFM electronic
E60035, Angle flange for encoders, 80 x 90 x 40 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2853
EAN: 4021179059190
MPN:
E60035
Unit Price (€ / pc.)
135.6362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.64 € *
Price list
Quantity
Price per unit*
1 pcs.
135.6362 €
3 pcs.
131.8758 €
5 pcs.
128.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bracket, E60035, IFM electronic
Features
- For the safe fastening of encoders
- Easy, quick and inexpensive mounting
- Efficient vibration damping
Technical specifications
Version | 80 x 90 x 40 mm | |
Suitable for | encoder | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |