E60095 | IFM electronic
Measuring wheel, scope 200 mm, ID 10 mm for encoder, E60095
Order No.: 82P2862
EAN: 4021179059794
MPN:
E60095
Unit Price (€ / pc.)
122.4867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.49 € *
Price list
Quantity
Price per unit*
1 pcs.
122.4867 €
3 pcs.
119.1071 €
5 pcs.
115.9060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring wheel, E60095, IFM electronic
Features
- For use in combination with encoders
- For an exact belt speed measurement
- For exact linear measurement in transversal cutting processes
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Messrad | |
Version | Umfang 200 mm, ID 10 mm | |
Suitable for | Drehgeber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |