E60110 | IFM electronic

Measuring wheel, scope 500 mm, ID 10 mm for encoder, E60110

Order No.: 82P2864
EAN: 4021179059947
MPN:
E60110
E60110 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
146.9531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.95 € *
Price list
Quantity
Price per unit*
1 pcs.
146.9531 €
3 pcs.
142.8833 €
5 pcs.
139.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring wheel, E60110, IFM electronic

Features

  • For use in combination with encoders
  • For an exact belt speed measurement
  • For exact linear measurement in transversal cutting processes
  • Robust design for use in harsh industrial environments
Technical specifications
Ausführung Umfang 500 mm, ID 10 mm
Geeignet für Drehgeber
Zubehörart Messrad
Logistics
Ursprungsland DE
Zolltarifnummer 90299000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes