E60119 | IFM electronic
E60119, Flexible coupling for encoders, D=19 / L =infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2869
EAN: 4021179060035
MPN:
E60119
Unit Price (€ / pc.)
93.7839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.78 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7839 €
3 pcs.
91.1897 €
5 pcs.
88.7383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible coupling, E60119, IFM electronic
Features
- Clearance-free transmission of rotary movements
- Efficient vibration damping
- Excellent compensation of alignment errors
- Low rigidity of the torsion spring
- Small restoring forces
Technical specifications
Version | D=19 / L=28 mm | |
Suitable for | encoder | |
Accessory Type | helical coupling |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84836080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |