E60136 | IFM electronic
E60136, Wirable socket, housing materials brass niinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2875
EAN: 4021179060202
MPN:
E60136
Unit Price (€ / pc.)
111.5863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.59 € *
Price list
Quantity
Price per unit*
1 pcs.
111.5863 €
3 pcs.
108.4923 €
5 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E60136, IFM electronic
Features
- For incremental encoders with 12-pole M23 connector
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection due to soldering
- Robust metal version
Technical specifications
Ausführung | IP67 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |