E60175 | IFM electronic
E60175, Wirable socket, housing materials brass niinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2879
EAN: 4021179060592
MPN:
E60175
Unit Price (€ / pc.)
82.5146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.51 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5146 €
3 pcs.
78.9446 €
5 pcs.
75.6721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E60175, IFM electronic
Features
- Angled type for use where space is restricted
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- For incremental encoders with 12-pole M18 connector
Technical specifications
Ausführung | IP67 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |