E60207 | IFM electronic
Helical coupling, D=25 / L=32 mm for encoder, E60207
Order No.: 82P2885
EAN: 4021179295000
MPN:
E60207
Unit Price (€ / pc.)
81.0152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.02 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0152 €
3 pcs.
77.5047 €
5 pcs.
74.2917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible coupling, E60207, IFM electronic
Features
- Clearance-free transmission of rotary movements
- Efficient vibration damping
- Excellent compensation of alignment errors
- Low rigidity of the torsion spring
- Small restoring forces
Technical specifications
Accessory Type | Wendelkupplung | |
Version | D=25 / L=32 mm | |
Suitable for | Drehgeber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84836080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |