E60208 | IFM electronic

E60208, Flexible coupling for encoders, D=30 / L =infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2886
EAN: 4021179295017
MPN:
E60208
IFM electronic
E60208 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
107.9449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.94 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9449 €
3 pcs.
104.9580 €
5 pcs.
102.1258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible coupling, E60208, IFM electronic

Features

  • Clearance-free transmission of rotary movements
  • Efficient vibration damping
  • Excellent compensation of alignment errors
  • Low rigidity of the torsion spring
  • Small restoring forces
Technical specifications
Version D=30 / L=38 mm
Suitable for encoder
Accessory Type helical coupling
Logistics
Country of origin DE
Customs tariff number 84836080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes