E60209 | IFM electronic

Helical coupling, D=25 / L=32 mm for encoder, E60209

Order No.: 82P2887
EAN: 4021179295024
MPN:
E60209
E60209 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
97.6276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.63 € *
Price list
Quantity
Price per unit*
1 pcs.
97.6276 €
3 pcs.
94.9382 €
5 pcs.
92.3797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible coupling, E60209, IFM electronic

Features

  • Clearance-free transmission of rotary movements
  • Efficient vibration damping
  • Excellent compensation of alignment errors
  • Low rigidity of the torsion spring
  • Small restoring forces
Technical specifications
Accessory Type Wendelkupplung
Version D=25 / L=32 mm
Suitable for Drehgeber
Logistics
Country of origin DE
Customs tariff number 84836080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes