E61438 | IFM electronic
E61438, spring arm for encoders, 180 x 65.9 x 75 minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2902
EAN: 4021179333054
MPN:
E61438
Unit Price (€ / pc.)
313.4103 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
313.41 € *
Price list
Quantity
Price per unit*
1 pcs.
313.4103 €
3 pcs.
305.5087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring arm, E61438, IFM electronic
Features
- For use of encoders in combination with measuring wheels
- Continuously adjustable pretension
- Laser engraved scale as setting aid
- Modular mounting concept
- Allows for damping direction change for upward or downward motions
Technical specifications
Version | 180 x 65.9 x 75 mm | |
Suitable for | encoder | |
Accessory Type | spring arm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |