E61439 | IFM electronic
Cable pull mechanism, 1900 mm for encoder, E61439
Order No.: 82P2903
EAN: 4021179334501
MPN:
E61439
Unit Price (€ / pc.)
447.8089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
447.81 € *
Price list
Quantity
Price per unit*
1 pcs.
447.8089 €
3 pcs.
436.5396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Draw-wire mechanism, E61439, IFM electronic
Draw-wire mechanism for encoders, infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | Seilzugmechanik | |
Version | 1900 mm | |
Suitable for | Drehgeber |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |