E61440 | IFM electronic
Cable pull mechanism, 2400 mm for encoder, E61440
Order No.: 82P2904
EAN: 4021179334518
MPN:
E61440
Unit Price (€ / pc.)
598.2487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Draw-wire mechanism, E61440, IFM electronic
Draw-wire mechanism for encoders, infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | Seilzugmechanik | |
Version | 2400 mm | |
Suitable for | Drehgeber |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |