E61443 | IFM electronic
Cable pull mechanism, 10000 mm for encoder, E61443
Order No.: 82P2907
EAN: 4021179334549
MPN:
E61443
Unit Price (€ / pc.)
1,269.1707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,269.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,269.1707 €
Draw-wire mechanism, E61443, IFM electronic
Draw-wire mechanism for encoders, 115 x 16, infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | Seilzugmechanik | |
Version | 10000 mm | |
Suitable for | Drehgeber |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |