E61444 | IFM electronic

E61444, draw-wire mechanism for encoders, 115 x 18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2908
EAN: 4021179334556
MPN:
E61444
IFM electronic
E61444 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
1,528.0433 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,528.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,528.0433 €

Draw-wire mechanism, E61444, IFM electronic

Draw-wire mechanism for encoders, 115 x 18, infrared light, lens type standard (28 x 21).

Technical specifications
Version 115 x 180.7 x 115 mm
Suitable for encoder
Accessory Type cable pull mechanism
Logistics
Country of origin CZ
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes