E61446 | IFM electronic

Spring arm, 230 x 65.9 x 75 mm for encoder, E61446

Order No.: 82P2910
EAN: 4021179332736
MPN:
E61446
Series: E
E61446 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
512.8781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
512.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
512.8781 €

Spring arm, E61446, IFM electronic

Features

  • For use of encoders in combination with measuring wheels
  • Continuously adjustable pretension
  • Laser engraved scale as setting aid
  • Modular mounting concept
  • Allows for damping direction change for upward or downward motions
Technical specifications
Filter Property Value
Product type spring arm
Version 230 x 65.9 x 75 mm
Suitable for encoder
Logistics
Property Value
Country of origin DE
Customs tariff number 90319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes