E7000A | IFM electronic

Impact protection, 106.8 x 117.6 x 173 mm for AS-i modules/AirBoxes, E7000A

Order No.: 82P8987
EAN: 4021179238854
MPN:
E7000A
E7000A IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2068 €

Impact protection housing, E7000A, IFM electronic

Impact protection housing, Reliable impact protection housing for AS-i modules and AirBoxes.

Features

  • Robust stainless steel design for use in harsh industrial environments
  • Quick and easy mounting and fixing
  • For use on protective guards with small door radius
Technical specifications
Version 106,8 x 117,6 x 173 mm
Suitable for AS-i Module/AirBoxen
Product type Schlagschutz
Logistics
Country of origin DE
Customs tariff number 85439000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes