E70176 | IFM electronic
E70176, Wirable plug, Operating voltage < 300 V ACinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2916
EAN: 4021179071918
MPN:
E70176
Unit Price (€ / pc.)
38.4608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.46 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4608 €
3 pcs.
36.7948 €
5 pcs.
35.2597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E70176, IFM electronic
Features
- For safe electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | IP67 | |
Accessory Type | configurable plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |