E70297 | IFM electronic
E70297, Protective cap, 12 x 13.5 x 13.5 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2920
EAN: 4021179073073
MPN:
E70297
Unit Price (€ / pck.)
12.8401 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pck.
12.8401 €
5 pck.
12.2094 €
10 pck.
11.6382 €
15 pck.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, E70297, IFM electronic
Protective cap, 12 x 13.5 x 13.5 mm infrared light, lens type standard (28 x 21).
Technical specifications
Version | 12 x 13.5 x 13.5 mm | |
Suitable for | processLine modules | |
Accessory Type | lock cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |