E70354 | IFM electronic
Flat cable distributor, IP67/IP68/IP69K, E70354
Order No.: 82P8863
EAN: 4021179073578
MPN:
E70354
Unit Price (€ / pc.)
68.4131 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface flat cable insulation, E70354, IFM electronic
AS-Interface flat cable insulation displacement connector for the transition of AS-i / AUX flat cable to M12 connector.
Features
- Hygienic design for the requirements of the food and beverage industry
- Easy and quick connection due to insulation displacement technology
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Large operating temperature range and high protection rating
Technical specifications
Version | IP67/IP68/IP69K | |
Accessory Type | Flachkabelverteiler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |