E70377 | IFM electronic
Flat cable distributor, IP67/IP68/IP69K, E70377
Order No.: 82P8860
EAN: 4021179073769
MPN:
E70377
Unit Price (€ / pc.)
61.4992 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface flat cable splitter, E70377, IFM electronic
AS-Interface flat cable splitter, Easy and quick connection due to insulation displacement technology.
Features
- Hygienic design for the requirements of the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Large operating temperature range and high protection rating
Technical specifications
Version | IP67/IP68/IP69K | |
Accessory Type | Flachkabelverteiler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |