E7051S | IFM electronic

USB interface cable, 1.8 m for AS-Interface, E7051S

Order No.: 82P2926
EAN: 4021179263900
MPN:
E7051S
E7051S IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
89.3690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.37 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3690 €
3 pcs.
85.5015 €
5 pcs.
81.9553 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB connection cable, E7051S, IFM electronic

Features

  • For connecting the AS-i safety monitor to a PC
  • For quick and easy parameter setting and set-up
Technical specifications
Zubehörart USB-Schnittstellenkabel
Ausführung 1,8 m
Geeignet für AS-Interface
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes