E70580 | IFM electronic
Bus termination, IP67 for AS-Interface, E70580
Order No.: 82P8824
EAN: 4021179280280
MPN:
E70580
Unit Price (€ / pc.)
182.2604 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface passive bus termination, E70580, IFM electronic
AS-Interface passive bus termination for extending the cable without any additional repeater.
Features
- Can be used in any network topology
- Quick and easy to mount using flat cable insulation displacement connector
- For improving the signal quality
- With LED display for checking the supply voltage
Technical specifications
Accessory Type | Busabschluss | |
Version | IP67 | |
Suitable for | AS-Interface |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |